Texas Instruments 77049012A-T technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.375W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 77049012A-T to view detailed technical specifications.
No datasheet is available for this part.