
Octal buffer and line driver featuring 8 channels and 8 outputs with 3-state capability. This through-hole mounted integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and utilizes BIPOLAR technology. It offers a propagation delay of 30ns, with high and low level output currents of -12mA and 12mA respectively. The component is housed in a CDIP package with Tin/Lead contact plating and has an operating temperature range from -55°C to 125°C.
Texas Instruments 7801201RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 26mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7801201RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
