Texas Instruments 78HT205TC technical specifications.
| Package/Case | Module |
| Depth | 23.9mm |
| Efficiency | 82% |
| Features | OTP, SCP |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78HT200 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78HT205TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
