Texas Instruments 78HT265TC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 82% |
| Features | OTP, SCP |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 13W |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78HT200 |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78HT265TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.