Texas Instruments 78SR110VC technical specifications.
| Package/Case | Module |
| Depth | 7.62mm |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 10V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR110VC to view detailed technical specifications.
No datasheet is available for this part.