1.5A DC-DC switching regulator with a maximum switching frequency of 700kHz. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 14.5V to 30V, delivering a fixed 7.15V output voltage. Designed for through-hole mounting in a SIP3 module package, with a maximum power dissipation of 10.7W. RoHS compliant and lead-free.
Texas Instruments 78SR174VC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 10.7W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 10.725W |
| Output Voltage | 7.15V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78SR100 |
| Voltage - Output 1 | 7.15V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78SR174VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.