1.5A DC-DC switching regulator with a 5V output voltage and 700kHz maximum switching frequency. This power management IC features a single output, delivering up to 1.5A with 85% efficiency. It operates from a 7V to 30V input voltage range and includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP-3 module with through-hole mounting, it offers a maximum power dissipation of 7.5W and operates within a -40°C to 85°C temperature range.
Texas Instruments 78ST105VC technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST100 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST105VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.