
2A switching regulator with a 5V output voltage and 1050kHz maximum switching frequency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with input voltages from 8V to 20V, delivering up to 2A output current. This through-hole mounted module offers 82% efficiency and a maximum power dissipation of 10W, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments 78ST205HC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78ST200 |
| Voltage - Output 1 | 5V |
| Weight | 7g |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST205HC to view detailed technical specifications.
No datasheet is available for this part.