5V, 2A DC-DC converter with 82% efficiency. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates from an 8V to 20V input voltage range, delivering a stable 5V output. Surface mountable in an SMD/SMT package, this power management IC is RoHS compliant and lead-free.
Texas Instruments 78ST205SC technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78ST200 |
| Voltage - Output 1 | 5V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST205SC to view detailed technical specifications.
No datasheet is available for this part.