Texas Instruments 78ST235HC technical specifications.
| Package/Case | Module |
| Height | 7.87mm |
| Lead Free | Contains Lead |
| Length | 23.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.45V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 78ST235HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
