
3A switching regulator with a 5V fixed output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 8V to 20V and a maximum switching frequency of 1050kHz. This through-hole mount module offers 80% efficiency and is RoHS compliant.
Texas Instruments 78ST305VC technical specifications.
| Package/Case | Module |
| Depth | 9.65mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 1.01inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78ST300 |
| Voltage - Output 1 | 5V |
| Weight | 11g |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 78ST305VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
