The 4-bit counter is a CMOS logic device with a supply voltage range of 3V to 18V. It operates over a temperature range of -55°C to 125°C. The counter is packaged in a CDIP package and is mounted through a hole. The device has a propagation delay of 560ns and a quiescent current of 100uA.
Texas Instruments 8101602EA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 560ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 8101602EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.