Quad operational amplifier featuring JFET input for high-speed, low-noise performance. This voltage-feedback architecture offers a nominal unity gain bandwidth of 3000 kHz and a slew rate of 13 V/µs. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 14-terminal, 14-pin CFP (Ceramic Flat Pack) package with a JEDEC code of R-GDFP-F14. Key specifications include a maximum supply current of 14 mA, a nominal supply voltage of ±15V, and a minimum voltage gain of 15000. Screened to MIL-STD-883, this amplifier is designed for demanding military applications.
Texas Instruments 8102306DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8102306DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.