
The 83021012A is an 8-bit bidirectional shift register from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a surface mount QCCN, LCC20, .35SQ package and features a propagation delay of 38ns. The 83021012A is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 83021012A technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 83021012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.