8-bit universal shift/storage register with 3-state outputs. Features parallel-in, parallel-out logic, bidirectional count, and positive edge triggering. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This 20-terminal component utilizes a 20-CFP package with MILITARY temperature grade, supporting operation from -55°C to 125°C. Propagation delay is 25ns, with a maximum frequency of 17MHz.
Texas Instruments 8302101SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | ALS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 40 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 17 |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8302101SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.