Dual J-K flip-flop logic IC, featuring positive-edge triggering and complementary outputs. Operates across a -55 to 125°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V). This 16-terminal, 16-pin CDIP package offers two J-KBAR flip-flop functions with a propagation delay of 21ns. Includes clear and preset capabilities, a maximum operating frequency of 30MHz, and MIL-STD-883 screening.
Texas Instruments 8400001EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 2 |
| Max I(ol) | -0.0004 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 4 |
| Schmitt Trigger | No |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8400001EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.