
The JK-Type Flip-Flop is a 2-element, 2-bit integrated circuit with a CDIP-16 package. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is designed for use in logic applications and has a propagation delay of 26ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 8400002EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 25MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 26ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8400002EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
