Octal D-type edge-triggered flip-flops with 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This logic IC features 8 bits, a supply voltage range of 4.5V to 5.5V (nominal 5V), and a maximum operating frequency of 220MHz. The component offers a propagation delay of 24ns and operates with inverted output polarity. Packaged in a 20-pin ceramic dual in-line package (CDIP), it is screened to MIL-STD-883 standards.
Texas Instruments 8400102RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8400102RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.