
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a 25MHz maximum operating frequency and 23ns propagation delay. Operates with a 4.5V to 5.5V supply voltage range, typically 5V. Packaged in a 14-pin CDIP for through-hole mounting. Offers TTL output type with a low level output current of 4mA and high level output current of -400uA. BIPOLAR technology with an operating temperature range of -55°C to 125°C.
Texas Instruments 8401101CA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 25MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8401101CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.