Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. This logic IC operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. Featuring a 14-pin CFP package (R-GDFP-F14) and a military temperature grade (-55°C to 125°C), it offers complementary outputs and a propagation delay of 23ns. The device supports a maximum operating frequency of 300MHz and is screened to MIL-STD-883 standards.
Texas Instruments 8401101DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 5.97 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 4 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8401101DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.