Quadruple Bus Transceiver, Logic IC, featuring 4 bits and bidirectional data flow with independent control. Operates from a 4.5V to 5.5V supply, with a nominal 5V. Offers a propagation delay of 11ns at nominal supply and 15ns maximum, supporting a 50pF load capacitance. Housed in a 20-terminal S-CQCC-N20 package, this component is rated for a military temperature grade, functioning from -55°C to 125°C, and meets MIL-STD-883 screening.
Texas Instruments 84013022A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.03 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84013022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.