Octal Bus Transceiver IC featuring 8 bidirectional channels with 3-state outputs. This bipolar logic transceiver operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a high level output current of -12mA and a low level output current of 12mA. Designed for through-hole mounting in a CDIP package, it offers a propagation delay of 30ns and a turn-on delay time of 30ns. Operating temperature range spans from -55°C to 125°C.
Texas Instruments 8403001RA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8403001RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
