Dual 4-bit D-type latches with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC, a bus driver from the ALS family, features 28 terminals in a QUAD position, conforming to the S-CQCC-N28 JEDEC package code with dimensions of 11.43mm x 11.43mm. It operates with a nominal supply voltage of 5V (4.5V to 5.5V), offering a propagation delay of 31ns at nominal supply. The device supports 4 bits per latch, has true output polarity, and a maximum output current (Iol) of 0.012A. Screening is performed to MIL-STD-883 standards.
Texas Instruments 84032013A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 31 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84032013A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.