Octal Bus Transceiver, featuring 8 bits and BIDIRECTIONAL count direction, operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This logic IC offers 3-state outputs with TRUE polarity and a COMMON CONTROL type. Designed for MILITARY temperature grades, it functions between -55°C and 125°C. The component is housed in a 20-terminal, 20-pin JEDEC R-GDFP-F20 package with dimensions of 6.92mm width and 13.09mm length. Propagation delay is 19ns, with a typical 10ns at nominal supply voltage and 50pF load capacitance.
Texas Instruments 8403301SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALS |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 55 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8403301SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.