Six D-type flip-flops with clear functionality, designed for high-speed logic applications. Features a 16-terminal, dual-in-line package with a JEDEC code of R-GDFP-F16, measuring 6.73mm width and 10.3mm length. Operates across a wide temperature range of -55°C to 125°C, meeting MIL-STD-883 screening levels. Supports a nominal supply voltage of 5V, with a maximum frequency of 21MHz and a propagation delay of 240ns.
Texas Instruments 8407301FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 6 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8407301FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.