Octal buffers and line drivers featuring 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This 20-terminal, DUAL inline package (R-GDIP-T20) offers 20 pins with a supply voltage range of 2V to 6V, nominal at 5V. Key technical specifications include a propagation delay of 225ns, with a typical 30ns at nominal supply and 50pF load capacitance. The logic IC type is a BUS DRIVER from the HC family, with 4 bits per function, UNIDIRECTIONAL count direction, and ENABLE LOW control type. Screening is performed to MIL-STD-883 standards.
Texas Instruments 8407401RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8407401RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.