Dual J-K negative-edge-triggered flip-flops with clear and preset functionality. Features a 16-pin CFP package (R-GDFP-F16) with a 6.73mm width and 10.3mm length. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supports a supply voltage range of 2V to 6V, with a nominal 5V. Offers complementary outputs and a propagation delay of 185ns.
Texas Instruments 8408801FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 185 |
| Number of Bits | 2 |
| Max I(ol) | -0.004 |
| Prop. Delay@Nom-Sup | 41 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.08 |
| Schmitt Trigger | No |
| Screening Level | MIL-STD-883 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8408801FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.