Quadruple D-type flip-flops featuring complementary outputs and positive edge triggering. This logic IC offers 4 bits of storage with a propagation delay of 255 ns, or 45 ns at nominal supply voltage. Operating across a wide temperature range of -55 to 125°C, it supports supply voltages from 2 to 6V. The component is housed in a 16-terminal, dual-in-line ceramic flat package (R-GDFP-F16) and meets MIL-STD-883 screening.
Texas Instruments 8408901FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 4 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8408901FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.