High-speed CMOS logic quad-bus transceiver featuring 3-state outputs. This MIL-STD-883 screened integrated circuit operates across a wide temperature range of -55°C to 125°C with a supply voltage from 2V to 6V. It offers 4 bits of bidirectional data transfer with independent control for its two ports. The device boasts a propagation delay of 135ns and a typical 20ns delay at nominal supply voltage, with a load capacitance of 50pF. Packaged in a 14-terminal CDIP with a JEDEC package code of R-GDIP-T14.
Texas Instruments 8409001CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 4 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8409001CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.