Octal buffer and line driver featuring 8 non-inverting, 3-state outputs. Operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Delivers ±7.8mA high/low level output current. Designed for surface mount with a 300ns propagation and turn-on delay. Suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments 84096012A technical specifications.
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 84096012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.