Octal D-type Flip-Flops, designed for high-reliability applications, operate across a wide temperature range from -55°C to 125°C. This logic IC features 8 bits of storage with positive edge triggering and true output polarity. The component is housed in a 20-terminal, 8.89mm square ceramic leadless chip carrier (CQCC) package, conforming to JEDEC S-CQCC-N20 standards. It supports a nominal supply voltage of 5V, with a range of 2V to 6V, and boasts a maximum operating frequency of 20 MHz. Screened to MIL-STD-883, this flip-flop offers a propagation delay of 240ns.
Texas Instruments 84099012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 8 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84099012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.