Octal D-type flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 60MHz. This through-hole mounted component offers 8 bits of storage and operates with a supply voltage range of 2V to 6V, typically 5V. It provides a high level output current of -5.2mA and a low level output current of 5.2mA, with a propagation delay of 240ns. Designed for a wide temperature range from -55°C to 125°C, this CMOS technology device is packaged in a 20-pin CDIP.
Texas Instruments 8409901RA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8409901RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.