Octal D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum frequency of 30MHz. It offers a high-level output current of -1mA and a low-level output current of 12mA, with TTL output type. Designed for through-hole mounting in a CDIP package, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments 8413601RA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8413601RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.