Dual J-K positive-edge-triggered flip-flops with clear and preset functionality. Features complementary outputs and operates with a nominal supply voltage of 5V, ranging from 2V to 6V. This logic IC, part of the HC family, offers two functions with a maximum operating frequency of 21MHz and a propagation delay of 250ns. Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 screening, it is housed in a 20-terminal, 8.89mm square ceramic leadless chip carrier (S-CQCC-N20) package.
Texas Instruments 84150012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | HC |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 2 |
| Max I(ol) | -0.004 |
| Prop. Delay@Nom-Sup | 58 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.08 |
| Schmitt Trigger | No |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 84150012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.