8-bit inverted output bus driver, LS series, featuring a 20-terminal ceramic CDFP20 package (JEDEC R-GDFP-F20) with dual terminal position. Operates across a -55°C to 125°C temperature range, suitable for military applications with MIL-STD-883 screening. Supports a 4.5V to 5.5V supply voltage with a nominal 5V, offering a maximum power supply current of 52mA. Propagation delay is 15ns, with an output low current (Iol) of 12mA. Control is managed via an ENABLE LOW input.
Texas Instruments 8415501SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 21 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 52 |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8415501SA to view detailed technical specifications.
No datasheet is available for this part.