
Hex buffer/line driver IC featuring 6 non-inverting, 3-state outputs. This CMOS component operates from a 2V to 6V supply, with a typical 5V operating voltage. It offers a high level output current of -7.8mA and a low level output current of 7.8mA. Designed for through-hole mounting in a 16-CDIP package, it functions across a -55°C to 125°C temperature range.
Texas Instruments 8500101EA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 345ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8500101EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.