Texas Instruments 85084012A technical specifications.
| Package/Case | TO-10 |
| Contact Plating | Tin, Lead |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 85084012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.