
The 8509701EA is a 4-channel logic multiplexer from Texas Instruments, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is not RoHS compliant and contains lead, packaged in rail or tube form.
Texas Instruments 8509701EA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 8509701EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
