
This surface mount multiplexer has 8 inputs and 1 output, operating over a supply voltage range of 2V to 6V. It is rated for use in temperatures between -55°C and 125°C. The device is packaged in a rail/Tube format and features tin, lead contact plating. The multiplexer is not RoHS compliant.
Texas Instruments 85125012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 85125012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
