
This demultiplexer/decoder is a single-channel device with 3 inputs and 8 outputs, operating at 5V supply voltage. It is packaged in a TO-8 case and is designed for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments 85504012A technical specifications.
| Package/Case | TO-8 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| Quiescent Current | 80uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 85504012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.