Military-grade 8-channel inverter buffer/line driver with TTL-compatible CMOS inputs and 3-state outputs. Features a 4.5-V to 5.5-V supply voltage range, 20-pin LCCC package, and operates from -55°C to 125°C. This HCT family logic IC offers a 63ns propagation delay and 0.006A max I(ol) for robust signal driving. Designed for MIL-STD-883 screening, it provides 4 bits of data handling with inverted output polarity and enable-low control.
Texas Instruments 85505012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Load Capacitance | 150 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 85505012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.