
8-channel inverting buffer/line driver IC featuring TTL-compatible CMOS inputs and 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 8 inputs and 8 outputs, with a propagation delay of 79ns. Packaged in a 20-pin CDIP with tin/lead contact plating, designed for through-hole mounting. Rated for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments 8550501RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 79ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 79ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8550501RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.