Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features 8 channels, non-inverting logic, and a propagation delay of 10ns. Operates with a supply voltage of 4.5V to 5.5V, ideal for applications requiring 5V logic. Packaged in a 20-pin CDIP with tin/lead contact plating, suitable for through-hole mounting. Designed for a wide operating temperature range of -55°C to 125°C.
Texas Instruments 8551101RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8551101RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.