The 8551101SX is a 20-pin dual bus transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is a logic IC of the F/FAST family, with a propagation delay of 7.5ns. The device is designed to work with a supply voltage of 4.5 to 5.5V, and is screened to MIL-STD-883 standards. It has two ports and is packaged in a R-GDFP-F20 package type.
Texas Instruments 8551101SX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8551101SX to view detailed technical specifications.
No datasheet is available for this part.