Texas Instruments 85515022A technical specifications.
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 85515022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.