8-bit addressable D-type latch IC designed for military temperature grades (-55 to 125°C). Features 20 terminals in a QUAD position, housed in a 20-pin JEDEC S-CQCC-N20 package with 8.89mm width and length. Operates with a nominal supply voltage of 6V (2V to 6V range) and offers a propagation delay of 195ns. This logic IC is part of the HC family, with true output polarity and a negative edge trigger.
Texas Instruments 85519012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC |
| Propagation Delay (tpd) | 195 |
| Number of Bits | 8 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 28 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Schmitt Trigger | No |
| Screening Level | MIL-STD-883 |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 85519012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.