High-speed dual comparator featuring 80ns response time and 80dB common mode rejection ratio. This bipolar IC offers a wide operating temperature range of -55°C to 125°C and supports dual supply voltages from 2.5V to 18V, with a maximum supply voltage of 36V. Designed for surface mounting, it has a maximum power dissipation of 500mW and a voltage gain of 92.04dB.
Texas Instruments 8601401HA technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 475nA |
| Input Offset Voltage (Vos) | 3.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -4.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | No |
| Series | LM119QML |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8601401HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
