
The 88SR115HD is a boost DC/DC controller from Texas Instruments with a 15V output voltage and 200mA maximum output current. It is available in a module package with a through hole mount. The device has a maximum input voltage of 11V and a minimum input voltage of 6V. The 88SR115HD is rated for a maximum power dissipation of 3W and contains lead. It is packaged in a rail/tube packaging with 25 units per package.
Texas Instruments 88SR115HD technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 0.94inch |
| Max Input Voltage | 11V |
| Min Input Voltage | 6V |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | 88SR115 |
| Topology | Boost |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 88SR115HD to view detailed technical specifications.
No datasheet is available for this part.