
18-bit bidirectional universal bus transceiver, featuring 3-state, non-inverting outputs and a 4-wire interface. Operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.9ns. Packaged in a 64-pin LQFP with gold contact plating for surface mounting, suitable for operation between -40°C and 85°C.
Texas Instruments 8V18502AIPMREP technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Interface | 4-WIRE |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 18mA |
| RoHS Compliant | No |
| Series | SCOPE™, Widebus™ |
| Weight | 0.011803oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 8V18502AIPMREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.