The 93L08FMQB is a dual flip-flop logic IC with a 5V supply voltage and a temperature grade of military. It has a propagation delay of 38ns and a maximum output current of 4.8uA. The device is packaged in a 24-pin R-GDFP-F24 package and has a load capacitance of 15pF. It operates over a temperature range of -55 to 125°C and is screened to level 38535Q/M, 38534H, and 883B.
Texas Instruments 93L08FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Length | 15.4305 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D LATCH |
| Family | 93L |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 4 |
| Max I(ol) | 0.0048 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 29 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 93L08FMQB to view detailed technical specifications.
No datasheet is available for this part.